Filter Your Search
1 - 10 of 54 results
|
DCDM-21PBRVG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | ||||
|
DCDM-21PBRVTN
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM-21PBRWPN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRPN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRVTN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRVP
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRV
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRW
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.25 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRVT
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PBRG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.465 inch | 1.69 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |