Filter Your Search
1 - 2 of 2 results
|
DCDM15S5C3-36.0BN
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 25 AWG | 25 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | WIRE, SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM15S5C3-36.0B
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 25 AWG | 25 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | WIRE, SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | NO | HOLE .096 | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 |