Filter Your Search
1 - 2 of 2 results
|
DCDM100P624.0BN
Cinch Connectivity Solutions
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.384 inch | 0.223 inch | 2.16 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM100P624.0B
Cinch Connectivity Solutions
|
Check for Price | Active | 100 | 4 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | H | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.384 inch | 0.223 inch | 2.16 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 |