Filter Your Search
1 - 2 of 2 results
|
DCDM25S6E5-36.0BN
Cinch Connectivity Solutions
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | D | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | MIL-W-16878/4 | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.298 inch | 0.224 inch | 1.175 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||
|
DCDM25S6E5-36.0B
Cinch Connectivity Solutions
|
Check for Price | Active | 25 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | D | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 848VAC V | NO | 1.668 N | 26 AWG | 26 AWG | 0.139 N | -55 °C | 135 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.208 inch | 0.195 inch | 1.178 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 |