Filter Your Search
1 - 6 of 6 results
|
DCDM-25PBRPG
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM-25PBRP
Cinch Connectivity Solutions
|
Check for Price | Transferred | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-25PBRP
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM-25PBRPN
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCDM-25PBRPN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCDM-25PBRPG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 25 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.465 inch | 1.79 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |