Filter Your Search
1 - 3 of 3 results
|
DCDM15S6E5-18.0KN
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | WIRE, STRANDED | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
DCDM15S6E5-18.0K
Cinch Connectivity Solutions
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 848VAC V | NO | 1.668 N | 26 AWG | 26 AWG | 0.139 N | -55 °C | 135 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.208 inch | 0.195 inch | 0.928 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||
|
DCDM15S6E5-18.0K
Bel Fuse
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD:MIL-C-83513 | 850VAC V | NO | 1.67 N | 26 AWG | 26 AWG | 0.139 N | UL | 94V-0 | -55 °C | 135 °C | RECEPTACLE | WIRE, SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL PLATED | WIRE | 0.298 inch | 0.224 inch | 0.925 inch | 0.1 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |