Filter Your Search
1 - 1 of 1 results
|
DC780R-562L
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 6 mΩ | 15 % | NO | 1 kHz | 11.4 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.2954 mm | 19.05 mm | 15.748 mm | 19.6 mm | 20.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |