Filter Your Search
1 - 10 of 125 results
|
DC37ST-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 37 | 2 | FEMALE | CABLE | STEEL | ROHS COMPLIANT | 500VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | GENERAL PURPOSE | NICKEL | CRIMP | 0.494 inch | 0.453 inch | 2.729 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DC37ST130
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 2.729 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DC37ST2R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | WIRE WRAP | 0.494 inch | 0.464 inch | 2.729 inch | 0.512 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
DC-37ST-F179-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | WIRE WRAP | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||
|
DC-37ST-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||
|
DC37ST2JSYW
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 5u inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.729 inch | 0.5 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
717D-C-37-S-TRM5
Amphenol Corporation
|
Check for Price | Active | 37 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
DC-37ST1
Cinch Connectivity Solutions
|
Check for Price | No | No | Obsolete | 37 | FEMALE | BOARD AND PANEL | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARDS: DIN 41652; MIL-C-24308 | NO | YES | NO | YES | 94V-0 | SOCKET | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||
|
DC37ST1JS30
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 2.78 N | 5 GΩ | 1.946 N | YES | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 2.729 inch | 0.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DC37-ST-3-.291-BL/9.6-JS/28
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 85 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.378 inch | 2.732 inch | 0.165 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |