Filter Your Search
1 - 1 of 1 results
|
DC1CC3RC
The Cherry Corporation
|
Check for Price | No | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | ROLLER TYPE | WIRE TOWARDS ACTUATOR SIDE | 5A@250VAC | 1A@48VDC | 5 A | ON-(ON) | 250 V | 0.78 N | 5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | STAINLESS STEEL | 6.5 mm | BERYLLIUM COPPER | SILVER OVER NICKEL | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | IP67 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.185 inch | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |