Parametric results for: DC120 under Other Signal Circuits

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: dc120
Select parts from the table below to compare.
Compare
Compare
DC1205S
Interpoint
Check for Price No Transferred NO 5 V 1 A HYBRID 15 V 9 V COMMERCIAL R-PDIP-T5 Not Qualified e0 70 °C -20 °C 5 PLASTIC/EPOXY DIP DIP5/6,1,300 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 7.62 mm DUAL INTERPOINT CORP MODULE DIP, DIP5/6,1,300 5 unknown 8542.39.00.01
DC120GC12C063EF
Mersen Electrical Power
Check for Price Active NO RATED BREAKING CAPACITY = 126A-100KA INLINE/HOLDER BULK MERSEN S A compliant EAR99 39 inch 41 mm 181 mm ELECTRIC FUSE 63 A 1.2 kV IEC TAB/BLADE
DC1200-3
Vertiv Inc
Check for Price Obsolete 12 V 240 V 100 A AC-DC REGULATED POWER SUPPLY MODULE REMOTE SHUTDOWN 91 % 264 V 90 V 1 1 12.6 V 11.4 V OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.04242 Vrms 1.2 kW CB, CCC, CE, NEMKO, UL 50 °C -10 °C 279.4 mm 81.3 mm VERTIV CO , unknown EAR99
DC1202E
Marconi Circuit Technology Inc
Check for Price Transferred YES MARCONI CIRCUIT TECHNOLOGY INC unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 200 mA 19 MHz 13 MHz 6.5 V 30 mW
DC1205S
Crane Electronics
Check for Price Obsolete NO 5 V 12 V DC-DC UNREGULATED POWER SUPPLY MODULE HYBRID 67 % 15 V 9 V 10 % 1 1 5.25 V 4.75 V COMMERCIAL 5 W NO R-PDMA-P5 Not Qualified 70 °C -20 °C 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL CRANE ELECTRONICS INC , unknown EAR99
DC1202C
Dynex Semiconductor
Check for Price Obsolete YES GEC PLESSEY SEMICONDUCTORS unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 170 mA 19 MHz 13 MHz 6.5 V 15 mW 15 mW ANODE SINGLE 1
DC1203C
Dynex Semiconductor
Check for Price Obsolete YES GEC PLESSEY SEMICONDUCTORS unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 130 mA 8 MHz 4 MHz 12 V 15 mW 15 mW ANODE SINGLE 1
DC1203E
Marconi Circuit Technology Inc
Check for Price Transferred YES MARCONI CIRCUIT TECHNOLOGY INC unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 180 mA 1 MHz 500 kHz 12 V 180 mW
DC1201A
Marconi Circuit Technology Inc
Check for Price Transferred YES MARCONI CIRCUIT TECHNOLOGY INC unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 145 mA 19 MHz 13 MHz 8 V 5 mW
DC1201B
Dynex Semiconductor
Check for Price Obsolete YES GEC PLESSEY SEMICONDUCTORS unknown 8541.10.00.60 EAR99 CONTINUOUS WAVE GUNN DIODE 145 mA 19 MHz 13 MHz 8 V 10 mW 10 mW ANODE SINGLE 1