Filter Your Search
1 - 1 of 1 results
|
DC048B150M020FP
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 75 V | 36 V | 14.7 V | 15.3 V | 17.3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 1.5 % | 1 | 0.0509 Vrms | HYBRID | OTHER | 200 W | R-XDMA-X18 | e3/e4 | Not Qualified | UL, CSA, EN, IEC | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | UNSPECIFIED | DUAL | 48.6 mm | 55.7 mm | VICOR CORP | MODULE | , | 18 | unknown | EAR99 |