Filter Your Search
1 - 6 of 6 results
|
DC1874
Dynex Semiconductor
|
Check for Price | Obsolete | 110 mV | 0.035 pF | 46 GHz | 36 GHz | SILICON | 1.5 V | MIXER DIODE | SINGLE | NO | 1 | PLANAR DOPED BARRIER | KA BAND TO MILLIMETER WAVE BAND | 500 mW | 100 W | ZERO BARRIER | Not Qualified | R-MUMW-X1 | 150 °C | -55 °C | CATHODE | 1 | METAL | RECTANGULAR | MICROWAVE | UNSPECIFIED | UPPER | GEC PLESSEY SEMICONDUCTORS | R-MUMW-X1 | unknown | EAR99 | 8541.10.00.60 | ||||||||
|
DC1872
Dynex Semiconductor
|
Check for Price | No | Obsolete | 12 GHz | 8 GHz | SILICON | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | X BAND | 200 Ω | 500 mW | 100 W | 55 dBm | Not Qualified | O-CEMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||||
|
DC1870
Dynex Semiconductor
|
Check for Price | No | Obsolete | 120 mV | 12 GHz | 8 GHz | SILICON | 1.2 V | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | X BAND | 200 Ω | 9 dB | 500 mW | 100 W | ZERO BARRIER | Not Qualified | O-CEMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||||
|
DC187
Delta Electronics Inc
|
Check for Price | Obsolete | DELTA ELECTRONICS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
DC1871
Dynex Semiconductor
|
Check for Price | Obsolete | 100 mV | 12 GHz | 8 GHz | SILICON | 1 V | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | X BAND | 200 Ω | 6.5 dB | 500 mW | 100 W | ZERO BARRIER | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||||
|
DC1873
Dynex Semiconductor
|
Check for Price | Obsolete | 12 GHz | 8 GHz | SILICON | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | X BAND | 200 Ω | 500 mW | 100 W | 55 dBm | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 |