Filter Your Search
1 - 2 of 2 results
|
DBTP25PKEM2
Amphenol Communications Solutions
|
Check for Price | Obsolete | 25 | 2 | 2.794 mm | 2 | 7.5 mΩ | 5 A | MALE | BOARD | POLYESTER | COPPER ALLOY | AU ON NI | STRAIGHT | PI-FILTER 1200pF-2000pF | 120VAC V | YES | 5 GΩ | e4 | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | STAGGERED | 2.794 mm | 50u inch | TIN LEAD | SOLDER | 0.47 inch | 0.47 inch | 2.07 inch | 0.13 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
DBTP25PKEM2
Amphenol FCi
|
Check for Price | Obsolete | 25 | 2 | 2.794 mm | 2 | 7.5 mΩ | 5 A | MALE | BOARD | POLYESTER | COPPER ALLOY | AU ON NI | STRAIGHT | PI-FILTER 1200pF-2000pF | 120VAC V | YES | 5 GΩ | e4 | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | STAGGERED | 2.794 mm | 50u inch | TIN LEAD | SOLDER | 0.47 inch | 0.47 inch | 2.07 inch | 0.13 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 |