Filter Your Search
1 - 9 of 9 results
|
DBT72410F
Cynergy3 Components
|
$42.7673 | Yes | Yes | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||
|
DBT72410
Cynergy3 Components
|
$54.5600 | Yes | Yes | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||
|
DBT72410S
Cynergy3 Components
|
$57.1881 | Yes | Yes | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | EPOXY TERMINAL SEALED | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | |||
|
DBT72410P
Cynergy3 Components
|
$63.6068 | Yes | Yes | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | PANEL MOUNTABLE | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | PANEL MOUNT | 6 | 1 FORM B | NO | WIRE WRAP | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | |||||
|
DBT72410-HR
Cynergy3 Components
|
$65.6473 | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 100000 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | TUNGSTEN | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | |||||||
|
DBT72410U
Cynergy3 Components
|
$77.2735 | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10000 GΩ | 2 ms | 3 ms | CUL; UL | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||||
|
DBT72410F-HR
Cynergy3 Components
|
$78.3904 | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | WITH FLYING LEADS | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 100000 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | TUNGSTEN | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||||||
|
DBT72410FU
Cynergy3 Components
|
$78.8799 | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | WITH FLYING LEADS | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10000 GΩ | 2 ms | 3 ms | CUL; UL | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | |||||
|
DBT72410T
Cynergy3 Components
|
$80.8217 | Contact Manufacturer | 24 V | 624 mW | 925 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | BBM | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 26 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 2 ms | 3 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM B | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 |