Parametric results for: DBPV25S632NLF under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dbpv25s632nlf
Select parts from the table below to compare.
Compare
Select Parts Part Number
DBPV25S632NLF
Amphenol Communications Solutions
DBPV25S632NLF
Amphenol FCi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Contact Resistance
Rated Current (Signal)
Contact Gender
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Empty Shell
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 25 2 7.3 mΩ 7.5 A FEMALE POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE ZINC WIRE WRAP 0.48 inch 0.227 inch 2.07 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30
Yes Yes Active 25 2 7.3 mΩ 7.5 A FEMALE POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE ZINC WIRE WRAP 0.48 inch 0.227 inch 2.07 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
Compare
DBPV25S632NLF
Amphenol Communications Solutions
Check for Price Buy Yes Active 25 2 7.3 mΩ 7.5 A FEMALE POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE ZINC WIRE WRAP 0.48 inch 0.227 inch 2.07 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30
DBPV25S632NLF
Amphenol FCi
Check for Price Buy Yes Yes Active 25 2 7.3 mΩ 7.5 A FEMALE POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE ZINC WIRE WRAP 0.48 inch 0.227 inch 2.07 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30