Filter Your Search
1 - 1 of 1 results
|
DBP-M999-00-6652-FA
TT Electronics Resistors
|
Check for Price | No | Active | 66.5 kΩ | 1 % | 1.6 W | 8726 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 66.5 kΩ | ISOLATED | 8 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 21.971 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |