Filter Your Search
1 - 1 of 1 results
|
DBP-M998LF-02-1560-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 156 Ω | 0.1 % | 1.5 W | 8726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 156 Ω | BUSSED | 1 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 21.971 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |