Filter Your Search
1 - 6 of 6 results
|
DBP-M989-02-1242-DA
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M989-02-1242-DB
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M989-02-1242-DF
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M989-02-1242-DD
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M989-02-1242-D
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DBP-M989-02-1242-DG
TT Electronics Resistors
|
Check for Price | No | Active | 12.4 kΩ | 0.5 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.4 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |