Filter Your Search
1 - 1 of 1 results
|
DBP-M987-00-8450-DF
TT Electronics Resistors
|
Check for Price | No | Active | 845 Ω | 0.5 % | 1.3 W | 7726 | THROUGH HOLE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 845 Ω | BUSSED | 1 | NO | 100 V | 150 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |