Filter Your Search
1 - 1 of 1 results
|
DBP-M959LF-03-2403-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 kΩ | 0.5 % | 800 mW | 4726 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 240 kΩ | ISOLATED | 4 | NO | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |