Filter Your Search
1 - 2 of 2 results
|
DBO13W3P500A30LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 7.3 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S10P3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HYBRID | NO | YES | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 2.073 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
DBO13W3P500A30LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 13 | 7.3 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S10P3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HYBRID | NO | YES | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 2.073 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 13W3 |