Filter Your Search
1 - 3 of 3 results
|
DBMV13H3SNK126
ITT Interconnect Solutions
|
$62.6308 | Yes | Active | 13 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.187 inch | 0.494 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DBMV-13H3S-N-K126
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 13 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.187 inch | 0.494 inch | 2.088 inch | ITT CANNON | compliant | ITT CANNON | |||||
|
DBMV13H3SNK126-A220
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 13 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S10C3 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.187 inch | 0.494 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |