Filter Your Search
1 - 2 of 2 results
|
DBMS25S065NLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 25 | 2 | 7.3 mΩ | 7.5 A | FEMALE | CABLE | POLYETHYLENE | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIVET | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.48 inch | 0.195 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||
|
DBMS25S065NLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 2 | 7.3 mΩ | 7.5 A | FEMALE | CABLE | POLYETHYLENE | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | RIVET | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.48 inch | 0.195 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |