Parametric results for: DBMP5C5PJK87 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dbmp5c5pjk87
Select parts from the table below to compare.
Compare
Compare
DBMP5C5PJK87
ITT Interconnect Solutions
$69.4590 Yes Active 5 5 A MALE 500 Cycles BOARD POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR COMPATIBLE CONTACTS: 110238-1015; 110238... more 800VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C PLUG S0C5 NOT SPECIFIED COAX NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 2.088 inch 0.153 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMP-5C5P-J-K87
ITT Interconnect Solutions
Check for Price Yes Yes Active 5 5 A MALE 500 Cycles BOARD POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR COMPATIBLE CONTACTS: 110238-1015; 110238... more 800VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C PLUG S0C5 NOT SPECIFIED COAX NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 2.088 inch 0.153 inch ITT CANNON compliant ITT CANNON
DBMP5C5PJK87-A220
ITT Interconnect Solutions
Check for Price Active 5 5 A MALE 500 Cycles BOARD DIALLYL PHTHALATE STEEL AU ON NI RIGHT ANGLE 800VAC V 5 GΩ UL -55 °C 100 °C RECEPTACLE S0C5 GOLD COPPER ALLOY COAX YES #4-40 CLINCH NUT ONE FLASH inch TIN SOLDER 0.494 inch 2.088 inch 0.153 inch ITT CANNON compliant EAR99 8536.69.40.30