Filter Your Search
1 - 2 of 2 results
|
DBMP17H2SJK126
ITT Interconnect Solutions
|
Check for Price | Active | 17 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S15C2 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 1.127 inch | 2.087 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||
|
DBMP17H2SJK126-A220
ITT Interconnect Solutions
|
Check for Price | Active | 17 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S15C2 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | CLINCH NUT | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 1.127 inch | 2.087 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |