Filter Your Search
1 - 2 of 2 results
|
DBMM25SZ-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||
|
DBMM-25S-Z-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant |