Filter Your Search
1 - 9 of 9 results
|
DBMM-25S-Z
ITT Interconnect Solutions
|
$23.8766 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | 0.183 inch | ITT CANNON | not_compliant | ITT CANNON | ||||
|
DBMM25SZ
ITT Interconnect Solutions
|
$38.9179 | No | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | 0.183 inch | ITT CANNON | compliant | ITT CANNON | ||||
|
DBMM25SZ-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBMM-25S-Z-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DBMM25SZNMB
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON CU | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.08 inch | 0.183 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
DBMM25SZNMB-K52
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.08 inch | 0.183 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
DBMM-25S-Z-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.76 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||
|
DBMM-25S-Z-NMBK52
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 2.7686 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 50u inch | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.08 inch | 0.183 inch | ITT CANNON | compliant | ||||||||||
|
DBMM-25S-Z-F225
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |