Filter Your Search
1 - 10 of 15 results
|
DBMM-25S-F
ITT Interconnect Solutions
|
$28.0822 | No | No | Active | 25 | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | ||||||||||||||||
|
DBMM25SF179
ITT Interconnect Solutions
|
$30.0199 | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.378 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DBMM25SF
ITT Interconnect Solutions
|
$38.3732 | No | Active | 25 | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNT | NO | NO | NO | YES | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DBMM-25S-F179A
ITT Interconnect Solutions
|
$39.4414 | No | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | FEMALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.508 inch | ITT CANNON | compliant | |||||||
|
DBMM-25S-F179
ITT Interconnect Solutions
|
$43.6501 | No | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.378 inch | ITT CANNON | compliant | |||||
|
DBMM25SF179A
ITT Interconnect Solutions
|
$63.0740 | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | FEMALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.508 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBMM25SF179A-A101
ITT Interconnect Solutions
|
$66.6530 | No | Active | 25 | 2 | 7.5 A | FEMALE | POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | WIRE WRAP | 0.494 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||||||||
|
DBMM25SF179NMB-K52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | FEMALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 0.235 inch | 2.08 inch | 0.378 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBMM25SF179-A101
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | FEMALE | POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | WIRE WRAP | 0.494 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||||
|
DBMM25SF-A101
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant |