Filter Your Search
1 - 10 of 12 results
|
DBMM-25P-F179A
ITT Interconnect Solutions
|
$30.6759 | No | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.508 inch | ITT CANNON | compliant | |||||||
|
DBMM25PF179
ITT Interconnect Solutions
|
$46.4231 | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.378 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||
|
DBMM25PF179A
ITT Interconnect Solutions
|
$85.8178 | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.508 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBMM-25P-F179A-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | WIRE WRAP | 0.494 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||
|
DBMM-25P-F179
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 25 | 2 | 2.7686 mm | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, PANEL MOUNTABLE | 1250VAC V | NO | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.8448 mm | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 2.088 inch | 0.378 inch | ITT CANNON | compliant | |||||||
|
DBMM25PF179-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 7.5 A | MALE | POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | WIRE WRAP | 0.494 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||||||
|
DBMM25PF179ANMB
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 0.235 inch | 2.08 inch | 0.508 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBMM25PF179ANMB-K52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 0.235 inch | 2.08 inch | 0.508 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBMM25PF179NMB-K52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 7.5 A | MALE | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | NO | NO | YES | UL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CHROMATE | WIRE WRAP | 0.494 inch | 0.235 inch | 2.08 inch | 0.378 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DBMM25PF179A-A101
ITT Interconnect Solutions
|
Check for Price | No | Active | 25 | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | WIRE WRAP | 0.494 inch | 2.088 inch | ITT CANNON | compliant |