Filter Your Search
1 - 10 of 103 results
|
DBME25S
ITT Interconnect Solutions
|
$22.0695 | No | Active | 25 | 2 | 2.76 mm | 55 mΩ | 5 A | FEMALE | BOARD | POLYESTER | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1700VAC V | NO | NO | NO | e4 | NO | 94V-0 | -65 °C | 150 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 2.088 inch | 0.234 inch | ITT CANNON | compliant | ||||||||||||||||
|
DBME25SA197
ITT Interconnect Solutions
|
$27.2696 | Yes | Obsolete | 25 | 2 | 15 mΩ | 5 A | FEMALE | PANEL | POLYESTER | STEEL | AU ON NI | D*M | 1000VAC V | COMMERCIAL | 20 AWG | 20 AWG | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.112 inch | #4-40 | CLINCH NUT | TIN | SOLDER LUG | 0.494 inch | 0.39 inch | 2.087 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||
|
DBME25SK126
ITT Interconnect Solutions
|
$33.1945 | Active | 25 | 2 | 7.5 mΩ | 7.5 A | FEMALE | 200 Cycles | CABLE AND PANEL | PCT-POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 20 AWG | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.087 inch | ITT CANNON | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
DBME25SP
ITT Interconnect Solutions
|
$46.8499 | No | Active | 25 | 2 | 2 | 10 mΩ | 7.5 A | FEMALE | BOARD | THERMOPLASTIC | STEEL | AU ON NI | RIGHT ANGLE | D | 1250VAC V | 10 GΩ | COMMERCIAL | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | #4-40 | LOCKING | STAGGERED | TIN | SOLDER | 0.158 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
DBME25SNMBOL3-FR022
C&K
|
$112.0537 | Active | 25 | 2 | 2.76 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | 3/B | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.278 inch | 0.163 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
340100101BDBME25SNMBZ
SOURIAU-SUNBANK
|
Check for Price | Transferred | 25 | 2 | 2.76 mm | 2 | FEMALE | BOARD AND PANEL | DIALLYL PHTHALATE | 3/B | BRASS | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | STAGGERED | RND PIN-SKT | NO | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | SOLDER | 0.295 inch | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
DBME25SNMBP-FR022
C&K
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | 3/B | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.17 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
DBME25SNMBJFR163
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | COPPER ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.395 inch | 2.08 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||||
|
DBME25SNMBHFR163
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 3/B | COPPER ALLOY | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||||
|
DBME25SNMB2BON-FR022
C&K
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | 3/B | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | GOLD | SOLDER | 0.197 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.30 |