Filter Your Search
1 - 10 of 657 results
|
DBM-13W3P-K127
ITT Interconnect Solutions
|
$4.9153 | No | Yes | Active | 13 | 55 mΩ | 5 A | MALE | BOARD | POLYESTER | 3/B | STEEL | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ||||||||||||||||||||||
|
DBM13W3P400N
Amphenol FCi
|
$5.6567 | No | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NOT SPECIFIED | FCI | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DBM13W3P
ITT Interconnect Solutions
|
$5.7177 | No | Active | 13 | 10 mΩ | 7.5 A | MALE | 50 Cycles | CABLE | PCT-POLYESTER/POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | 500VAC V | NO | 8 AWG | 26 AWG | UL | 94V-0 | -55 °C | 125 °C | PLUG | S10C3 | PREASSEM CONN | Gold Flash (Au) | COPPER ALLOY | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | YELLOW CHROMATE | SOLDER | 0.494 inch | 0.231 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||
|
DBM13W3PN
Amphenol FCi
|
$5.8187 | No | No | Active | 13 | 2 | 7.3 mΩ | 7.5 A | MALE | 500 Cycles | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S10P3 | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | HYBRID | NO | 0.108 inch | 0.111 inch | YES | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.494 inch | 0.259 inch | 2.073 inch | 0.083 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DBM13W3P500CN
Amphenol FCi
|
$5.9987 | Active | 10 | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
DBM13W3S300N
Amphenol FCi
|
$6.1205 | No | Active | 13 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
DBM-13W3S-A191-A197
ITT Interconnect Solutions
|
$6.1634 | Yes | Active | 13 | FEMALE | PANEL | POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | NO | 94V-0 | COPPER ALLOY | NO | YES | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||||||||||
|
DBM-13W3S-K126
ITT Interconnect Solutions
|
$6.1634 | Yes | Yes | Active | 13 | 2 | 55 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | 0.11 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.186 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||||||
|
DBM13W3SA197
ITT Interconnect Solutions
|
$6.6315 | Yes | Yes | Active | 13 | 2 | 55 mΩ | 5 A | FEMALE | CABLE | POLYESTER | 3/B | STEEL | GOLD | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S10C3 | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.088 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||
|
DBM13W3SN
Amphenol FCi
|
$6.6979 | No | No | Active | 13 | 2 | 7.3 mΩ | 7.5 A | FEMALE | 500 Cycles | PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | HYBRID | NO | 0.108 inch | 0.112 inch | YES | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.494 inch | 0.273 inch | 2.073 inch | 0.083 inch | FCI | compliant | EAR99 | 8536.69.40.30 |