Filter Your Search
1 - 3 of 3 results
|
DBM25PMNMB-K52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 55 mΩ | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | -65 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.08 inch | 0.158 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||
|
DBM-25P-M-NMBK52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 55 mΩ | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | -65 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.494 inch | 0.235 inch | 2.08 inch | 0.158 inch | ITT CANNON | compliant | |||||||
|
DBM25PMNMBK52
ITT Interconnect Solutions
|
Check for Price | Active | 25 | MALE | BOARD | DIALLYL PHTHALATE | 3/B | BRASS | D SUBMINIATURE CONNECTOR | DBM | STANDARD: MIL-C-24308 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GOLD | SOLDER | ITT CANNON | unknown |