Filter Your Search
1 - 2 of 2 results
|
DBM-13W3S-K126
ITT Interconnect Solutions
|
$6.1634 | Yes | Yes | Active | 13 | 2 | 55 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | 0.11 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.186 inch | 2.088 inch | ITT CANNON | compliant | ||||
|
DBM13W3SK126
ITT Interconnect Solutions
|
$6.7571 | No | Yes | Active | 13 | 2 | 55 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYESTER | 3/B | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | S10C3 | COPPER ALLOY | RND PIN-SKT | NO | 0.11 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.186 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |