Filter Your Search
1 - 2 of 2 results
|
DBCIDCC110ASB1
Alpha 3 Manufacturing
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||
|
DBCIDCC110ASB1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.331 inch | 1.272 inch | 0.1 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |