Filter Your Search
1 - 10 of 16 results
|
DBCHJ0661-3RT
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | STEREO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0664-3RT
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | |||
|
DBCHJ0664-3RT
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | |||
|
DBCHJ0661-4SS
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 4 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0661-4SS
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 4 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0661-6
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | STEREO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 6 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0664-3TS
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | STEREO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | |||
|
DBCHJ0661-3TS
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0661-3TS
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | MONO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 3 | SOLDER | 0.61 inch | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 | ||
|
DBCHJ0664-6
Dubilier
|
Check for Price | Yes | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | 6.3mm Audio | RIGHT ANGLE | 30 mΩ | 300 mA | STEREO | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | 2.78 N | -25 °C | 100 °C | JACK | RND PIN-SKT | LOCKING | ONE | 6 | SOLDER | 1.307 inch | 0.787 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.10 |