Filter Your Search
1 - 2 of 2 results
|
DBCHDMSR26G
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 26 | 3 | 2.286 mm | 3 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | RIGHT ANGLE | 700VAC V | 1 GΩ | UL | -20 °C | 100 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.09 inch | HOLE .112-.124 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.492 inch | 1.543 inch | 0.138 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCHDMSR26G
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 26 | 3 | 2.286 mm | 3 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | RIGHT ANGLE | 700VAC V | 1 GΩ | UL | -20 °C | 100 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.09 inch | HOLE .112-.124 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.492 inch | 1.543 inch | 0.138 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 |