Parametric results for: DBCDINF64QA1RA3 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dbcdinf64
Select parts from the table below to compare.
Compare
Compare
DBCDINF64CACS3
Dubilier
Check for Price Obsolete 64 2 2.54 mm 2 2 A FEMALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR STANDARD: DIN 41612 NO 1000 GΩ UL 94V-0 -55 °C 125 °C RECTANGULAR SQ PIN-SKT 0.1 inch 0.2 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING A,C ONE GENERAL PURPOSE RECTANGULAR 5.08 mm FLASH inch SOLDER 0.417 inch 0.457 inch 3.74 inch 0.157 inch DUBILIER unknown EAR99 8536.69.40.40 3.7 Military: -55C to +125C UL