Filter Your Search
1 - 4 of 4 results
|
DBCDINF32CACS3
Dubilier
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | 2 | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | STANDARD: DIN 41612 | NO | 1000 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | DUBILIER | unknown | ||||
|
DBCDINF64CACS3
Dubilier
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | STANDARD: DIN 41612 | NO | 1000 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCDINF96CACS3
Dubilier
|
Check for Price | Obsolete | 96 | 2 | 2.54 mm | 2 | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | STANDARD: DIN 41612 | NO | 1000 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | DUBILIER | unknown | ||||
|
DBCDINF48CACS3
Dubilier
|
Check for Price | Obsolete | 48 | 2 | 2.54 mm | 2 | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | STANDARD: DIN 41612 | NO | 1000 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.2 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 3.74 inch | 0.157 inch | DUBILIER | unknown |