Parametric results for: DBCDGMMSR15G11 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dbcdgmmsr15
Select parts from the table below to compare.
Compare
Compare
DBCDGMMSR15G
Alpha 3 Manufacturing
Check for Price Yes Obsolete 30 2+2 2.7686 mm 2 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.109 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 1.242 inch 1.543 inch 0.11 inch DUBILIER unknown EAR99 8536.69.40.30
DBCDGMMSR15G
Dubilier
Check for Price Yes Obsolete 30 2+2 2.7686 mm 2 5 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU RIGHT ANGLE D SUBMINIATURE CONNECTOR 500VAC V 1 GΩ UL -20 °C 100 °C RECEPTACLE GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT 0.109 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 1.242 inch 1.543 inch 0.11 inch DUBILIER unknown EAR99 8536.69.40.30