Filter Your Search
1 - 4 of 4 results
|
DB3C-C1AA
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
DB3C-C1AA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 80 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 0.1A@80VDC | 10.1 A | 250 V | 1.5 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | 1.6 mm | 3 | IP50 | NO | Silver (Ag) | BRASS | SOLDER | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.138 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
DB3CC1AA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 80 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 0.1A@80VDC | 10.1 A | 250 V | 1.5 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | 1.6 mm | 3 | IP50 | NO | Silver (Ag) | BRASS | SOLDER | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.138 inch | ZF FRIEDRICHSHAFEN AG | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||
|
DB3CC1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 80 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 0.1A@80VDC | 10.1 A | 250 V | 1.5 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | 1.6 mm | 3 | IP50 | NO | Silver (Ag) | BRASS | SOLDER | 0.087 inch | 6.45 mm | 9.65 mm | 20 mm | 0.138 inch | THE CHERRY CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.50.70.00 |