Filter Your Search
1 - 2 of 2 results
|
DB3-273LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 90 mΩ | 10 % | NO | 1 kHz | 4.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 910 µm | 12.7 mm | 19.43 mm | 27.94 mm | 20.96 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
DB3-273
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 90 mΩ | 10 % | NO | 1 kHz | 4.5 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 910 µm | 12.7 mm | 19.43 mm | 27.94 mm | 20.96 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |