Filter Your Search
1 - 10 of 75 results
|
DB320-WF15GFT-H
MMT Corp
|
Check for Price | Contact Manufacturer | 15 | 2 | 25 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | AU | 1400VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | TIN | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | WIRE | 0.494 inch | 1.541 inch | 0.689 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
DB320-WM25GFT-H
MMT Corp
|
Check for Price | Contact Manufacturer | 25 | 2 | 25 mΩ | 1 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | AU | 1400VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | WIRE | 0.494 inch | 2.088 inch | 0.689 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
A993AS-120M=P3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 200 mΩ | 12 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 830 mA | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | |||||||||||||||||||||||||||||||||||||||
|
A993AS-100M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 150 mΩ | 10 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 960 mA | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | 2015 | ||||||||||||||||||||||||||||||||||||||
|
DB320-WF09G15T-H
MMT Corp
|
Check for Price | Contact Manufacturer | 9 | 2 | 25 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | AU | 1400VAC V | 3.336 N | 5 GΩ | .1946 N | UL | -55 °C | 105 °C | PLUG | PREASSEM CONN | TIN | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | 15u inch | NICKEL | WIRE | 0.494 inch | 1.213 inch | 0.689 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
A993AS-150M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 250 mΩ | 15 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 740 mA | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | 2015 | ||||||||||||||||||||||||||||||||||||||
|
A993AS-180M=P3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 280 mΩ | 18 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 650 mA | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | |||||||||||||||||||||||||||||||||||||||
|
A993AS-4R7M=P3
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 90 mΩ | 4.7 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 1.28 A | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | 2015 | Tin (Sn) - Copper (Cu) | ||||||||||||||||||||||||||||||||||||
|
A993AS-5R6M=P3
TOKO Inc
|
Check for Price | Yes | Transferred | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2015 | Magnetically Shielded | Ferrite | 100 mΩ | 5.6 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 2 mm | 5.1 mm | SMT | 3.8 mm | TR | 1.21 A | CYLINDRICAL PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | 2015 | ||||||||||||||||||||||||||||||||||||||
|
A993AS-4R7M
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 1616 | 100 mΩ | 4.7 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.28 A | RECTANGULAR PACKAGE | YES | YES | DUAL ENDED | WRAPAROUND | 20 % | 1616 | 100 kHz |