Filter Your Search
1 - 6 of 6 results
|
DB-25PTI-F179C
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 2 | 2.7 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | 0.574 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||
|
DB-25PTI-F179
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.088 inch | 0.363 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DB-25PTI-F179
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 2 | 2.7 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | 0.363 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||
|
DB-25PTI-F179C
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 2.088 inch | 0.574 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DB-25PTI-F179C-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DB-25PTI-F179-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | 20 AWG | 24 AWG | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant |