Filter Your Search
1 - 4 of 4 results
|
DB25-005
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 25 A | 1.05 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 350 mA | 3 | 125 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||
|
DB25-005
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 25 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 385 A | 3 | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | S-PUFM-X5 | 5 | 8541.10.00.80 | |||||
|
DB25-005
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 A | 1.05 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 350 mA | 3 | 125 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||
|
DB25-005
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 350 A | 3 | Not Qualified | S-PUFM-D5 | e2 | UL RECOGNIZED | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | S-PUFM-D5 | 5 | 8541.10.00.80 |