Filter Your Search
1 - 2 of 2 results
|
DB25-16
Diotec Semiconductor AG
|
$2.0134 | Yes | Active | 25 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | UL RECOGNIZED | 385 A | 3 | 1.6 kV | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | compliant | EAR99 | 8541.10.00.80 | ||||
|
DB25-16
SEMIKRON
|
Check for Price | Yes | Obsolete | 25 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 350 A | 3 | Not Qualified | S-PUFM-D5 | e2 | UL RECOGNIZED | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | 28.50 X 28.50 MM, 10 MM HEIGHT, PLASTIC PACKAGE-5 | 5 | unknown | EAR99 | 8541.10.00.80 |