Filter Your Search
1 - 1 of 1 results
|
DB1GB1RD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 19 mm | NO | SILVER | QUICK CONNECT | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |