Parametric results for: DB1C-C1AA under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: db1cc1aa
Select parts from the table below to compare.
Compare
Compare
DB1CC1AA
The Cherry Corporation
Check for Price Yes Yes Transferred 1 A 48 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SPHERICAL HEAD TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 1A@48VDC 5 A 250 V 1.5 N 1 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT 1.6 mm 3 IP50 NO Silver (Ag) BRASS SOLDER 0.087 inch 6.45 mm 9.65 mm 20 mm 0.138 inch THE CHERRY CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00
DB1C-C1AA
ZF Friedrichshafen AG
Check for Price Yes Active 1 A 48 V 6000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SPHERICAL HEAD TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 1A@48VDC 5 A 250 V 1.5 N 1 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT 1.6 mm 3 IP50 NO Silver (Ag) BRASS SOLDER 0.087 inch 6.45 mm 9.65 mm 20 mm 0.138 inch ZF FRIEDRICHSHAFEN AG compliant
DB1C-C1AA
The Cherry Corporation
Check for Price Active THE CHERRY CORP unknown