Filter Your Search
1 - 10 of 94 results
|
DB151S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0834 | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 50 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
DB151
Yangzhou Yangjie Electronics Co Ltd
|
$0.0909 | Yes | Active | 1.5 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 30 A | 1 | 150 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
DB15-16
Diotec Semiconductor AG
|
$1.8531 | Yes | Active | 15 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | UL RECOGNIZED | 385 A | 3 | 1.6 kV | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | Diotec | |||||||
|
DB15-14
Diotec Semiconductor AG
|
$1.8710 | Yes | Active | 15 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.4 kV | 6 | UL RECOGNIZED | 385 A | 3 | 1.4 kV | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | ||||||||
|
DB15-12
Diotec Semiconductor AG
|
$1.9349 | Yes | Active | 15 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | UL RECOGNIZED | 385 A | 3 | 1.2 kV | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | Diotec | |||||||
|
DB15-10
Diotec Semiconductor AG
|
$1.9677 | Yes | Active | 15 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | UL RECOGNIZED | 385 A | 3 | 1 kV | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | Diotec | |||||||
|
DB151S
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
DB151L-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 45 A | 1 | R-PDIP-T4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDIP-T4 | 2016-02-03 | ||||||||||
|
DB151-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
DB151SB1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 60 A | 1 | 50 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |