Filter Your Search
1 - 10 of 16 results
|
DB15-01
Diotec Semiconductor AG
|
$2.2372 | Yes | Active | 15 A | 1.05 V | 1.5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 100 V | 6 | UL RECOGNIZED | 385 A | 3 | 100 V | Not Qualified | S-PUFM-X5 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | DIOTEC SEMICONDUCTOR AG | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | 5 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||
|
DB15-01
SEMIKRON
|
Check for Price | Yes | Obsolete | 15 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 100 V | 6 | 250 A | 3 | Not Qualified | S-PUFM-D5 | e2 | UL RECOGNIZED | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | 28.50 X 28.50 MM, 10 MM HIEGHT, PLASTIC PACKAGE-5 | 5 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
DB1501PW
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DB1501-C
Secos Corporation
|
Check for Price | Active | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DB15010T
Diotec Electronics Corp
|
Check for Price | Contact Manufacturer | DIOTEC ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DB1501W
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 pA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
DB1501
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | AVALANCHE | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
DB1501
Secos Corporation
|
Check for Price | Active | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
DB1501T
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 15 A | 1.2 V | 5 pA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | AVALANCHE | HIGH RELIABILITY | 300 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
DB1501S-C
Secos Corporation
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.80 |