Filter Your Search
1 - 1 of 1 results
|
DAT71210S
Cynergy3 Components
|
$51.9157 | Yes | Yes | Contact Manufacturer | 12 V | 960 mW | 150 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 80 mA | 9 V | 1.25 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 3 ms | 2 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 |